
ATTINY45-15MT1 | ||
---|---|---|
Digi-Key Part Number | ATTINY45-15MT1TR-ND - Tape & Reel (TR) ATTINY45-15MT1CT-ND - Cut Tape (CT) ATTINY45-15MT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATTINY45-15MT1 | |
Description | IC MCU 8BIT 4KB FLASH 20WQFN | |
Detailed Description | AVR Automotive, AEC-Q100, AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 20-WQFN (4x4) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ATTINY45-15MT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATTINY25/45/85 Auto |
Product Training Modules | |
Video File | Introducing Atmel Studio 7 Microchip Ethernet of Everything | Digi-Key Daily |
Environmental Information | |
Design Resources | ATtiny45 Development Tool Selector |
Featured Product | |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Packaging | |
HTML Datasheet | ATTINY25/45/85 Auto |
EDA Models | ATTINY45-15MT1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | ATTINY45-15MT1CT 1611-ATTINY45-15MT1CTINACTIVE 1611-ATTINY45-15MT1TRINACTIVE ATTINY45-15MT1DKR 1611-ATTINY45-15MT1DKR ATTINY45-15MT1TR 1611-ATTINY45-15MT1DKRINACTIVE 1611-ATTINY45-15MT1TR-ND 1611-ATTINY45-15MT1TR 1611-ATTINY45-15MT1DKR-ND ATTINY45-15MT1-ND ATTINY4515MT1 |
Standard Package | 6,000 |