20-QFN; PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY45-15MT

Digi-Key Part Number
ATTINY45-15MTTR-ND - Tape & Reel (TR)
ATTINY45-15MTCT-ND - Cut Tape (CT)
ATTINY45-15MTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATTINY45-15MT
Supplier
Description
IC MCU 8BIT 4KB FLASH 20WQFN
Detailed Description
AVR series Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) FLASH 20-WQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
4KB (2K x 16)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (4x4)
3 (168 Hours)
EAR99
8542.31.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$2.31841$13,910.46
1611-ATTINY45-15MTTR-ND
ATTINY45-15MT-ND
ATTINY45-15MTTR
1611-ATTINY45-15MTDKR
1611-ATTINY45-15MTDKRINACTIVE
1611-ATTINY45-15MTTRINACTIVE
ATTINY45-15MTCT
ATTINY45-15MTDKR
ATTINY4515MT
1611-ATTINY45-15MTTR
1611-ATTINY45-15MTCT
1611-ATTINY45-15MTDKR-ND
6,000