14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY44V-10SSU

Digi-Key Part Number
ATTINY44V-10SSU-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATTINY44V-10SSU
Supplier
Description
IC MCU 8BIT 4KB FLASH 14SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
AVR series Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
10MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
4KB (2K x 16)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$2.14000$2.14
25$1.96640$49.16
100$1.78500$178.50

Alternate Purchasing Options

2In Stock
Purchasing Option