USD

20-QFN; PC

ATTINY25V-10MF

Digi-Key Part Number
ATTINY25V-10MF-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATTINY25V-10MF
Supplier
Description
IC MCU 8BIT 2KB FLASH 20QFN
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
AVR series Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-QFN-EP (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
2KB (1K x 16)
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN-EP (4x4)
Number of I/O
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
980$1.37501$1,347.51
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Alternate Purchasing Options

1,646 In Stock
Can ship immediately
Purchasing Option
Additional Resources
AttributeDescription
Other NamesATTINY25V10MF
Standard Package490