USD

48-QFN
ATSAML21G18B-MUT
Digi-Key Part Number
ATSAML21G18B-MUTTR-ND - Tape & Reel (TR)
ATSAML21G18B-MUTCT-ND - Cut Tape (CT)
1611-ATSAML21G18B-MUTCT-ND - Cut Tape (CT)
ATSAML21G18B-MUTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSAML21G18B-MUT
Supplier
Description
IC MCU 32BIT 256KB FLASH 48QFN
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
ARM® Cortex®-M0+ series Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, LINbus, SCI, SPI, UART/USART, USB
Peripherals
DMA, POR, PWM, WDT
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 14x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Number of I/O
37
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.