USD

14-SOIC
ATSAMD11C14A-SSNT
Digi-Key Part Number
ATSAMD11C14A-SSNTTR-ND - Tape & Reel (TR)
1611-ATSAMD11C14A-SSNTCT-ND - Cut Tape (CT)
ATSAMD11C14A-SSNTCT-ND - Cut Tape (CT)
ATSAMD11C14A-SSNTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSAMD11C14A-SSNT
Supplier
Description
IC MCU 32BIT 16KB FLASH 14SOIC
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
ARM® Cortex®-M0+ series Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 14-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
Data Converters
A/D 5x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Number of I/O
12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

4,531 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.