64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4SD32BA-AN

Digi-Key Part Number
ATSAM4SD32BA-AN-ND
Manufacturer
Manufacturer Product Number
ATSAM4SD32BA-AN
Description
IC MCU 32BIT 2MB FLASH 64LQFP
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 64-LQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Product Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit Single-Core
Speed
120MHz
Connectivity
I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
47
Program Memory Size
2MB (2M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
160K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 11x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package160
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATSAM4SD32BA-AUMicrochip Technology1ATSAM4SD32BA-AU-ND$12.14000Similar