100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4SD16CB-ANR

Digi-Key Part Number
ATSAM4SD16CB-ANR-TR-ND - Tape & Reel (TR)
ATSAM4SD16CB-ANR-CT-ND - Cut Tape (CT)
ATSAM4SD16CB-ANR-DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSAM4SD16CB-ANR
Supplier
Description
IC MCU 32BIT 1MB FLASH 100LQFP
Manufacturer Standard Lead Time
40
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
1MB (1M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
160K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
3 (168 Hours)
3A991A2
8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.98000$8.98
25$8.16520$204.13
100$7.39500$739.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$7.39500$7,395.00