
ATSAM4SD16CA-AN | ||
---|---|---|
Digi-Key Part Number | ATSAM4SD16CA-AN-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSAM4SD16CA-AN | |
Description | IC MCU 32BIT 1MB FLASH 64LQFP | |
Detailed Description | ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Microchip Technology | |
Series | ||
Package | Tray | |
Product Status | Active | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | 1MB (1M x 8) | |
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | MCU Product Line Introduction |
Video File | Introducing Atmel Studio 7 Atmel START Overview |
Design Resources | |
Featured Product | |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Packaging | Transfer to Microchip/Label/Pkg 5/Sep/2016 |
EDA / CAD Models | ATSAM4SD16CA-AN by Ultra Librarian |
Errata | SAM4S Series Family Errata, Clarification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Standard Package | 90 |