
ATSAM4S4CB-ANR | ||
---|---|---|
Digi-Key Part Number | ATSAM4S4CB-ANR-TR-ND - Tape & Reel (TR) ATSAM4S4CB-ANR-CT-ND - Cut Tape (CT) ATSAM4S4CB-ANR-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATSAM4S4CB-ANR | |
Description | IC MCU 32BIT 256KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 45 Weeks | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit Single-Core 120MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | ||
Speed | 120MHz | |
Connectivity | EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SAM4S Series Datasheet |
Environmental Information | |
Design Resources | ATSAM4S4C Development Tool Selector |
Featured Product | Ticket Vending Machine |
PCN Assembly/Origin | Mult Devices Test Site 10/Apr/2018 |
PCN Packaging | MBB/Label Chgs 16/Nov/2018 |
EDA Models | ATSAM4S4CB-ANR by Ultra Librarian |
Errata | SAM4S Series Family Errata, Clarification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.86000 | $5.86 |
25 | $5.32360 | $133.09 |
100 | $4.91400 | $491.40 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $4.91400 | $4,914.00 |
Attribute | Description |
---|---|
Other Names | ATSAM4S4CB-ANR-CT ATSAM4S4CB-ANR-TR ATSAM4S4CB-ANR-DKR |
Standard Package | 1,000 |