64-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAM4S4BA-UUR

Digi-Key Part Number
ATSAM4S4BA-UURTR-ND - Tape & Reel (TR)
ATSAM4S4BA-UURCT-ND - Cut Tape (CT)
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSAM4S4BA-UUR
Supplier
Description
IC MCU 32BIT 256KB FLASH 64WLCSP
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-WLCSP (3.32x3.32)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
47
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 11x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-UFBGA, WLCSP
Supplier Device Package
64-WLCSP (3.32x3.32)
Base Product Number
Environmental & Export Classifications
AttributeDescription
1 (Unlimited)
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.21000$4.21
25$3.83000$95.75
100$3.47000$347.00