48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA4809-MUR

Digi-Key Part Number
150-ATMEGA4809-MURTR-ND - Tape & Reel (TR)
150-ATMEGA4809-MURCT-ND - Cut Tape (CT)
150-ATMEGA4809-MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA4809-MUR
Description
IC MCU 8BIT 48KB FLASH 48UQFN
Detailed Description
AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 48KB (24K x 16) FLASH 48-UQFN (6x6)
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Core Processor
AVR
Core Size
Speed
20MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-UFQFN Exposed Pad
Supplier Device Package
48-UQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.05000$2.05
25$1.86320$46.58
100$1.68000$168.00
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.68000$6,720.00
Additional Resources
AttributeDescription
Other Names
150-ATMEGA4809-MURTR
150-ATMEGA4809-MURCT
150-ATMEGA4809-MURDKR
Standard Package4,000