


ATMEGA328-AUR | ||
---|---|---|
Digi-Key Part Number | ATMEGA328-AURTR-ND - Tape & Reel (TR) ATMEGA328-AURCT-ND - Cut Tape (CT) ATMEGA328-AURDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATMEGA328-AUR | |
Description | IC MCU 8BIT 32KB FLASH 32TQFP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 32-TQFP (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Core Processor | AVR | |
Core Size | ||
Speed | 20MHz | |
Connectivity | I²C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATmega48A/PA/88A/PA/168A/PA/328/P |
Product Training Modules | |
Video File | Introducing Atmel Studio 7 Atmel: picoPower Labs - The Parrot |
Environmental Information | |
Design Resources | |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Bond Wire 19/Mar/2021 |
PCN Packaging | |
EDA Models | |
Errata | ATmega48A/PA/88A/PA/168A/PA/328/P Errata |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.76000 | $2.76 |
25 | $2.54120 | $63.53 |
100 | $2.31000 | $231.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $2.31001 | $4,620.02 |
Attribute | Description |
---|---|
Other Names | ATMEGA328-AUR-ND ATMEGA328AUR ATMEGA328-AURTR ATMEGA328-AURDKR ATMEGA328-AURCT |
Standard Package | 2,000 |