ATMEGA324PA-PN | ||
---|---|---|
Digi-Key Part Number | ATMEGA324PA-PN-ND | |
Manufacturer | ||
Manufacturer Product Number | ATMEGA324PA-PN | |
Description | IC MCU 8BIT 32KB FLASH 40DIP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 40-PDIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | ||
Speed | 20MHz | |
Connectivity | I²C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | Introducing Atmel Studio 7 Microchip Ethernet of Everything | Digi-Key Daily |
Environmental Information | |
Design Resources | |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Fab Site 28/Jan/2021 |
PCN Packaging | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
140 | $5.04000 | $705.60 |
Attribute | Description |
---|---|
Other Names | ATMEGA324PAPN 1611-ATMEGA324PA-PN |
Standard Package | 10 |