This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA162-16AUR

Digi-Key Part Number
ATMEGA162-16AURTR-ND - Tape & Reel (TR)
ATMEGA162-16AURCT-ND - Cut Tape (CT)
ATMEGA162-16AURDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATMEGA162-16AUR
Supplier
Description
IC MCU 8BIT 16KB FLASH 44TQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
AVR series Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
35
Program Memory Size
16KB (8K x 16)
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.83000$5.83
25$5.33600$133.40
100$4.84150$484.15
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$4.84153$9,683.06
Additional Resources
AttributeDescription
Other Names
1611-ATMEGA162-16AURTR-ND
ATMEGA162-16AUR-ND
1611-ATMEGA162-16AURTRINACTIVE
ATMEGA16216AUR
ATMEGA162-16AURCT
1611-ATMEGA162-16AURCT
1611-ATMEGA162-16AURDKR-ND
1611-ATMEGA162-16AURDKRINACTIVE
ATMEGA162-16AURTR
1611-ATMEGA162-16AURTR
ATMEGA162-16AURDKR
1611-ATMEGA162-16AURDKR
Standard Package2,000