ATF22LV10CQZ-30PI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 328
Unit Price: $2.99000
Datasheet

ATF22LV10CQZ-30PI

DigiKey Part Number
ATF22LV10CQZ-30PI-ND
Manufacturer
Manufacturer Product Number
ATF22LV10CQZ-30PI
Description
IC PLD 10MC 30NS 24DIP
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATF22LV10CQZ-30PI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
10
Voltage - Input
3.3V
Speed
30 ns
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
675$2.51490$1,697.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.