USD

8-TSSOP 8-MSOP
ATA8401C-6AQY-66
Digi-Key Part Number
ATA8401C-6AQY-66TR-ND - Tape & Reel (TR)
ATA8401C-6AQY-66CT-ND - Cut Tape (CT)
ATA8401C-6AQY-66DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATA8401C-6AQY-66
Supplier
Description
RF TX IC UHF 300-350MHZ 8TSSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Transmitter UHF, ASK, FSK 300MHz ~ 350MHz 8dBm 50kBaud PCB, Surface Mount Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
300MHz ~ 350MHz
Applications
Alarm, ISM, Telemetry
Modulation or Protocol
UHF, ASK, FSK
Data Rate (Max)
50kBaud
Power - Output
8dBm
Current - Transmitting
9mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2V ~ 4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
8-TSSOPL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

4,981 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesATA8401C-6AQY-66CT
Standard Package1