USD

ATA5757C-6DQY-66
ATA5757C-6DQY-66
Digi-Key Part Number
ATA5757C-6DQY-66TR-ND - Tape & Reel (TR)
1611-ATA5757C-6DQY-66CT-ND - Cut Tape (CT)
ATA5757C-6DQY-66CT-ND - Cut Tape (CT)
ATA5757C-6DQY-66DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
ATA5757C-6DQY-66
Supplier
Description
RF TX IC ASK/FSK 433MHZ 10TFSOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Transmitter ASK, FSK 433MHz 6dBm PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
433MHz
Applications
TPM (Tire Pressure Monitor)
Modulation or Protocol
ASK, FSK
Data Rate (Max)
Power - Output
6dBm
Current - Transmitting
8.8mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
10-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 972

972 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ATA5757C-6DQY-66-ND
ATA5757C-6DQY-66TR
Standard Package5,000