ATA5724P3C-TKQW

DigiKey Part Number
ATA5724P3C-TKQWTR-ND - Tape & Reel (TR)
ATA5724P3C-TKQWCT-ND - Cut Tape (CT)
ATA5724P3C-TKQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA5724P3C-TKQW
Description
RF RECEIVER UHF 433MHZ 20SSO
Customer Reference
Detailed Description
- RF Receiver UHF 433MHz -113dBm PCB, Surface Mount 20-SSO
Datasheet
 Datasheet
EDA/CAD Models
ATA5724P3C-TKQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
433MHz
Sensitivity
-113dBm
Data Rate (Max)
-
Modulation or Protocol
UHF
Applications
General Purpose
Current - Receiving
11mA
Data Interface
-
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSO
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.