USD

48-QFN
AT91SAM7S32B-MU-999
Digi-Key Part Number
AT91SAM7S32B-MU-999TR-ND - Tape & Reel (TR)
1611-AT91SAM7S32B-MU-999CT-ND - Cut Tape (CT)
AT91SAM7S32B-MU-999CT-ND - Cut Tape (CT)
AT91SAM7S32B-MU-999DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
AT91SAM7S32B-MU-999
Supplier
Description
IC MCU 16/32BIT 32KB FLASH 48QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
55MHz
Connectivity
I²C, SPI, SSC, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Number of I/O
21
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 1,039

1,039 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
AT91SAM7S32B-MU-999-ND
AT91SAM7S32B-MU-999TR
AT91SAM7S32BMU999
Standard Package3,500