
AT89C1051U-12PI | ||
---|---|---|
Digi-Key Part Number | AT89C1051U-12PI-ND | |
Manufacturer | ||
Manufacturer Product Number | AT89C1051U-12PI | |
Description | IC MCU 8BIT 1KB FLASH 20DIP | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 20-PDIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Digi-Key Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | ||
Speed | 12MHz | |
Connectivity | UART/USART | |
Peripherals | LED | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AT89C1051U |
Video File | Introducing Atmel Studio 7 |
Environmental Information | |
Featured Product | Ticket Vending Machine |
PCN Packaging | Transfer to Microchip/Label/Pkg 5/Sep/2016 |
HTML Datasheet | AT89C1051U |
EDA Models | AT89C1051U-12PI by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | AT89C1051U12PI |
Standard Package | 38 |