USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
8-SOIC
AT88SC0808CA-SH
Digi-Key Part Number
AT88SC0808CA-SH-ND
1611-AT88SC0808CA-SH-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT88SC0808CA-SH
Supplier
Description
IC EEPROM 8K I2C 4MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Secure Memory 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Tube
Part Status
Active
Type
Secure Memory
Applications
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 137

137 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesAT88SC0808CASH
Standard Package100