CryptoMemory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88RF04C-MVA1

Digi-Key Part Number
AT88RF04C-MVA1TR-ND - Tape & Reel (TR)
AT88RF04C-MVA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT88RF04C-MVA1
Description
RFID TAG R/W 13.56MHZ INLAY
Detailed Description
RFID Tag Read/Write 4kb (User) Memory 13.56MHz ISO 14443 Inlay
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Style
Inlay
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
4kb (User)
Standards
ISO 14443
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.712" L x 0.338" W (18.10mm x 8.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051

Additional Resources
AttributeDescription
Other Names
1611-AT88RF04C-MVA1CT
1611-AT88RF04C-MVA1TR
AT88RF04C-MVA1DKR-ND
AT88RF04C-MVA1CT
AT88RF04C-MVA1DKRINACTIVE
AT88RF04C-MVA1TR
1611-AT88RF04C-MVA1TRINACTIVE
AT88RF04C-MVA1DKR
1611-AT88RF04C-MVA1TR-ND
Standard Package10,000