USD

Obsolete item.
44-PLCC
AT87251G2D-SLSUM
Digi-Key Part Number
AT87251G2D-SLSUM-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT87251G2D-SLSUM
Supplier
Description
IC MCU 8/16BIT 32KB OTP 44PLCC
Detailed Description
C251 8x251 Microcontroller IC 8/16-Bit 24MHz 32KB (32K x 8) OTP 44-PLCC (16.6x16.6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Core Processor
C251
Core Size
8/16-Bit
Speed
24MHz
Connectivity
EBI/EMI, I²C, Microwire, SPI, UART/USART
Peripherals
POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.6x16.6)
Number of I/O
32
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package972