USD

Obsolete item.
240-PQFP
AT40K10AL-1EQC
Digi-Key Part Number
AT40K10AL-1EQC-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT40K10AL-1EQC
Supplier
Description
IC FPGA 193 I/O 240QFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C
Package / Case
240-BFQFP
Supplier Device Package
240-PQFP (32x32)
Number of Logic Elements/Cells
576
Total RAM Bits
4608
Number of I/O
193
Number of Gates
20000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Non-Stock

Additional Resources
AttributeDescription
Other NamesAT40K10AL1EQC
Standard Package24