USD

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
8-SOIC
AT24C512C-SSHM-T
Digi-Key Part Number
AT24C512C-SSHM-TTR-ND - Tape & Reel (TR)
AT24C512C-SSHM-TCT-ND - Cut Tape (CT)
AT24C512C-SSHM-TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
AT24C512C-SSHM-T
Supplier
Description
IC EEPROM 512K I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
EEPROM Memory IC 512Kb (64K x 8) I²C 400kHz 900ns 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
512Kb (64K x 8)
Memory Interface
I²C
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Clock Frequency
400kHz
Access Time
900ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

12,051 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
AT24C512C-SSHM-T SL901
AT24C512C-SSHM-T SL901TR
AT24C512C-SSHM-T SL901TR-ND
AT24C512C-SSHM-T-ND
AT24C512C-SSHM-TTR
AT24C512CSSHMT
Standard Package4,000