USD

8-TSSOP
AT24C32D-XHM-T
Digi-Key Part Number
AT24C32D-XHM-TTR-ND - Tape & Reel (TR)
AT24C32D-XHM-TCT-ND - Cut Tape (CT)
AT24C32D-XHM-TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
AT24C32D-XHM-T
Supplier
Description
IC EEPROM 32K I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 550ns 8-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
32Kb (4K x 8)
Memory Interface
I²C
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
8-TSSOP
Clock Frequency
1MHz
Access Time
550ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

5,182 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
AT24C32D-XHM-T SL901
AT24C32D-XHM-T SL901TR
AT24C32D-XHM-T SL901TR-ND
AT24C32D-XHM-T-ND
AT24C32D-XHM-TTR
AT24C32DXHMT
Q11312652
Standard Package5,000