
APA600-FG484I | ||
---|---|---|
Digi-Key Part Number | APA600-FG484I-ND | |
Manufacturer | ||
Manufacturer Product Number | APA600-FG484I | |
Description | IC FPGA 370 I/O 484FBGA | |
Manufacturer Standard Lead Time | 48 Weeks | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 370 129024 484-BGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Total RAM Bits | 129024 | |
Number of I/O | 370 | |
Number of Gates | 600000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | ||
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ProASIC-PLUS Flash |
Environmental Information | |
Featured Product | ProASICPLUS® Low-Power FPGAs |
PCN Design/Specification | |
PCN Assembly/Origin | Manufacturing Change 23/Feb/2021 |
PCN Other | Logistics 24/Oct/2016 |
HTML Datasheet | ProASIC-PLUS Flash |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,001.26000 | $1,001.26 |
Attribute | Description |
---|---|
Standard Package | 60 |