USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
ADM00669
ADM00669
ADM00669_content
ADM00669
Digi-Key Part Number
ADM00669-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ADM00669
Supplier
Description
UCS1003-2 EVALUATION BOARD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
UCS1003-2
Primary Attributes
USB Charging Port
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$100.00000$100.00