AC164120board)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC164120

Digi-Key Part Number
AC164120-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AC164120
Supplier
Description
BOARD SIGNAL ANALYSIS PICKIT
Detailed Description
PICkit™ PICtail™1 Signal Analysis Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Interface
Function
Signal Analysis
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
PICkit™ PICtail™1
Primary Attributes
Real-time Strip Chart, Oscilloscope, Fast Fourier Transformation (FFT)
Supplied Contents
Board(s)
Secondary Attributes
Histogram
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$27.50000$137.50