A54SX16P-PQG208 | ||
---|---|---|
Digi-Key Part Number | A54SX16P-PQG208-ND | |
Manufacturer | ||
Manufacturer Product Number | A54SX16P-PQG208 | |
Description | IC FPGA 175 I/O 208QFP | |
Detailed Description | SX Field Programmable Gate Array (FPGA) IC 175 208-BFQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Number of LABs/CLBs | 1452 | |
Number of I/O | 175 | |
Number of Gates | 24000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SX Family FPGAs Datasheet |
Environmental Information | |
PCN Assembly/Origin | Manufacturing Change 23/Feb/2021 |
PCN Part Status Change | Mult Devices 19/Jun/2017 |
HTML Datasheet | SX Family FPGAs Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 24 |