A3P400-2PQG208 | ||
---|---|---|
Digi-Key Part Number | A3P400-2PQG208-ND | |
Manufacturer | ||
Manufacturer Product Number | A3P400-2PQG208 | |
Description | IC FPGA 151 I/O 208QFP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 151 55296 208-BFQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Total RAM Bits | 55296 | |
Number of I/O | 151 | |
Number of Gates | 400000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | ProASIC®3 FPGA Family |
PCN Design/Specification | Mult Dev 23/Jan/2023 |
PCN Assembly/Origin | Manufacturing Change 23/Feb/2021 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
48 | $56.31792 | $2,703.26 |
Attribute | Description |
---|---|
Standard Package | 24 |