
60HFU-400 | ||
---|---|---|
Digi-Key Part Number | 150-60HFU-400-ND | |
Manufacturer | ||
Manufacturer Product Number | 60HFU-400 | |
Description | DIODE GEN PURP 400V DO203AB | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | Diode 400 V Stud Mount DO-203AB (DO-5) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | - | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 175°C |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $101.03080 | $10,103.08 |
Attribute | Description |
---|---|
Other Names | 150-60HFU-400 |
Standard Package | 1 |