2N6324

DigiKey Part Number
2N6324-ND
Manufacturer
Manufacturer Product Number
2N6324
Description
TRANS PNP 200V 30A TO63
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 30 A 350 W Stud Mount TO-63
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
350 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Stud Mount
Package / Case
TO-211MB, TO-63-4, Stud
Supplier Device Package
TO-63
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$736.16400$73,616.40