2N5150

DigiKey Part Number
150-2N5150-ND
Manufacturer
Manufacturer Product Number
2N5150
Description
POWER BJT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 2 A 7 W Through Hole TO-5AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
7 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5AA
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$16.85010$1,685.01