
2301 | |
---|---|
DigiKey Part Number | 150-2301-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2301 |
Description | RF TRANS NPN 45V 2.3GHZ 55BT |
Customer Reference | |
Detailed Description | RF Transistor NPN 45V 300mA 2.3GHz 5.6W Chassis Mount 55BT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Frequency - Transition | 2.3GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8dB | |
Power - Max | 5.6W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 100mA, 5V | |
Current - Collector (Ic) (Max) | 300mA | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 55BT | |
Supplier Device Package | 55BT |