USD

Limited quantity available in value add packaging; alternate packaging exists.
44-WFBGA

UPD360T-B/6HX

Digi-Key Part Number
UPD360T-B/6HXTR-ND - Tape & Reel (TR)
UPD360T-B/6HXCT-ND - Cut Tape (CT)
UPD360T-B/6HXDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
UPD360T-B/6HX
Supplier
Description
USB TYPE-C/PD CONTROLLER WITH I2
Detailed Description
USB, Type-C Controller PMIC 44-WFBGA (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Applications
USB, Type-C Controller
Mounting Type
Surface Mount
Package / Case
44-WFBGA
Supplier Device Package
44-WFBGA (4x4)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
In Stock: 3,300

3,300 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesUPD360T-B/6HXCT
Standard Package1