USD

10-TFSOP, 10-MSOP
SY88903VKG-TR
Digi-Key Part Number
SY88903VKG-TR-ND - Tape & Reel (TR)
SY88903VKG-CT-ND - Cut Tape (CT)
SY88903VKG-DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
SY88903VKG-TR
Supplier
Description
IC LIMIT AMP 10MSOP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Limiting Postamplifier IC Optical Networks 10-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

791 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
SY88903VKG TR
SY88903VKG TR-ND
SY88903VKGTR
SY88903VKGTR-ND
Standard Package1,000