32-TQFP
32-TQFP
32-TQFP Top

QT60160-ATG

Digi-Key Part Number
QT60160-ATGTR-ND - Tape & Reel (TR)
QT60160-ATGCT-ND - Cut Tape (CT)
QT60160-ATGDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
QT60160-ATG
Supplier
Description
IC TOUCH SENSOR 16KEY 32TQFP
Detailed Description
Capacitive Touch Buttons 32-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 16
LED Driver Channels
-
Interface
I²C, SPI
Resolution
10 b
Voltage - Supply
1.8V ~ 5.25V
Current - Supply
4.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
QT60160-ATG-ND
QT60160-ATGDKR
QT60160-ATGTR
QT60160-ATGCT
QT60160ATG
Standard Package3,000