USD

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
44-PLCC

PIC18F452T-I/L

Digi-Key Part Number
PIC18F452T-I/LTR-ND - Tape & Reel (TR)
PIC18F452T-I/LCT-ND - Cut Tape (CT)
PIC18F452T-I/LDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC18F452T-I/L
Supplier
Description
IC MCU 8BIT 32KB FLASH 44PLCC
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 44-PLCC (16.59x16.59)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Program Memory Size
32KB (16K x 16)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Number of I/O
34
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.53000$8.53
Tape & Reel (TR)
QtyUnit PriceExt Price
500$8.52600$4,263.00
Additional Resources
AttributeDescription
Other Names
PIC18F452T-I/L-ND
PIC18F452T-I/L-NDR
PIC18F452T-I/LTR
Q1165038
Standard Package500