14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1455T-I/SL

Digi-Key Part Number
PIC16F1455T-I/SLTR-ND - Tape & Reel (TR)
PIC16F1455T-I/SLCT-ND - Cut Tape (CT)
PIC16F1455T-I/SLDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16F1455T-I/SL
Supplier
Description
IC MCU 8BIT 14KB FLASH 14SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 48MHz 14KB (8K x 14) FLASH 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
48MHz
Connectivity
I²C, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
8
Program Memory Size
14KB (8K x 14)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 5x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.90000$1.90
25$1.74800$43.70
100$1.59000$159.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,600$1.59000$4,134.00