8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F683T-I/MD

Digi-Key Part Number
PIC12F683T-I/MDTR-ND - Tape & Reel (TR)
PIC12F683T-I/MDCT-ND - Cut Tape (CT)
PIC12F683T-I/MDDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC12F683T-I/MD
Supplier
Description
IC MCU 8BIT 3.5KB FLASH 8DFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 8-DFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
5
Program Memory Size
3.5KB (2K x 14)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.69000$2.69
25$2.62200$65.55
100$2.56450$256.45
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$2.56450$8,462.85