8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP7940NT-I/ST

Digi-Key Part Number
MCP7940NT-I/STTR-ND - Tape & Reel (TR)
MCP7940NT-I/STCT-ND - Cut Tape (CT)
MCP7940NT-I/STDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP7940NT-I/ST
Supplier
Description
IC RTC CLK/CALENDAR I2C 8-TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM
Memory Size
64B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
1.5V ~ 5.5V
Current - Timekeeping (Max)
1.2µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.83000$0.83
25$0.82480$20.62
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.82500$2,062.50
Additional Resources
AttributeDescription
Other Names
MCP7940NT-I/ST-ND
MCP7940NT-I/STDKR
MCP7940NT-I/STTR
MCP7940NT-I/STCT
Standard Package2,500
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M41T60Q6FSTMicroelectronics13,390497-3906-1-ND$2.27000Similar
DS1339AU+TAnalog Devices Inc./Maxim Integrated3,253DS1339AU+TCT-ND$4.32000Similar
M41ST85WMH6FSTMicroelectronics596497-4695-1-ND$10.20000Similar
ISL12058IRTZRenesas Electronics America Inc1,040ISL12058IRTZ-ND$2.92000Similar
S-35390A-J8T1UABLIC U.S.A. Inc.2,0351662-2116-1-ND$1.52000Similar