8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6072T-E/SN

Digi-Key Part Number
MCP6072T-E/SNTR-ND - Tape & Reel (TR)
MCP6072T-E/SNCT-ND - Cut Tape (CT)
MCP6072T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP6072T-E/SN
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
150 µV
Current - Supply
110µA (x2 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.08000$1.08
25$0.90120$22.53
100$0.82500$82.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$0.82500$2,722.50
Additional Resources
AttributeDescription
Other Names
MCP6072T-E/SNDKR
MCP6072T-E/SNTR
MCP6072T-E/SNCT
MCP6072T-E/SN-ND
Standard Package3,300
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TS1852IDTSTMicroelectronics1,991497-2232-1-ND$1.31000Similar
TSV358IDTSTMicroelectronics7,183497-4772-1-ND$0.65000Similar
LMV358MRochester Electronics, LLC88,7302156-LMV358M-ND$0.69000Similar
LMV358MXTexas Instruments30,048LMV358MXCT-ND$0.60000Similar