8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6072T-E/MNY

Digi-Key Part Number
MCP6072T-E/MNYTR-ND - Tape & Reel (TR)
MCP6072T-E/MNYCT-ND - Cut Tape (CT)
MCP6072T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP6072T-E/MNY
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8TDFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
150 µV
Current - Supply
110µA (x2 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.16000$1.16
25$0.95400$23.85
100$0.88500$88.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$0.88500$2,920.50
Additional Resources
AttributeDescription
Other Names
MCP6072T-E/MNYDKR
MCP6072T-E/MNYTR
MCP6072T-E/MNYCT
MCP6072TEMNY
Standard Package3,300
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LT6014CDD#PBFAnalog Devices Inc.242LT6014CDD#PBF-ND$6.26000Similar
BU7262NUX-TRRohm Semiconductor3,523BU7262NUXCT-ND$1.15000Similar