8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6071T-E/SN

Digi-Key Part Number
MCP6071T-E/SNTR-ND - Tape & Reel (TR)
MCP6071T-E/SNCT-ND - Cut Tape (CT)
MCP6071T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP6071T-E/SN
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
150 µV
Current - Supply
110µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
25$0.66800$16.70
100$0.61500$61.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$0.61500$2,029.50
Additional Resources
AttributeDescription
Other Names
MCP6071T-E/SNCT
MCP6071T-E/SNTR
MCP6071T-E/SN-ND
MCP6071T-E/SNDKR
Standard Package3,300
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD8061ARZ-REEL7Analog Devices Inc.268AD8061ARZ-REEL7CT-ND$2.81000Similar
TS1851IDTSTMicroelectronics58497-2231-1-ND$0.96000Similar
AD8061ARZAnalog Devices Inc.129AD8061ARZ-ND$2.81000Similar
AD8061ARZ-REELAnalog Devices Inc.7,313AD8061ARZ-REELTR-ND$1.61000Similar
TS1871IDTSTMicroelectronics2,486497-4539-1-ND$0.96000Similar