USD

SC-70-5

MCP4019T-104E/LT

Digi-Key Part Number
MCP4019T-104E/LTTR-ND - Tape & Reel (TR)
MCP4019T-104E/LTCT-ND - Cut Tape (CT)
MCP4019T-104E/LTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP4019T-104E/LT
Supplier
Description
IC DGT POT 100KOHM 128TAP SC70-5
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I²C Interface SC-70-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Rheostat
Number of Taps
128
Resistance (Ohms)
100k
Interface
I²C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
155
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
MCP4019T-104E/LTTR
MCP4019T104ELT
MCP4019T-104E/LTCT
MCP4019T-104E/LTDKR
Standard Package3,000