USD

24-SSOP
24-SSOP
24-SSOP

MCP3906AT-I/SS

Digi-Key Part Number
MCP3906AT-I/SSTR-ND - Tape & Reel (TR)
MCP3906AT-I/SSCT-ND - Cut Tape (CT)
MCP3906AT-I/SSDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP3906AT-I/SS
Supplier
Description
IC POWER METERING-1 PHASE 24SSOP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Single Phase Meter IC 24-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.85V
Current - Supply
2.7mA
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209"", 5.30mm Width)
Supplier Device Package
24-SSOP
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
In Stock: 1,840

1,840 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.