SOT23-5

MCP3221A4T-E/OT

Digi-Key Part Number
MCP3221A4T-E/OTTR-ND - Tape & Reel (TR)
MCP3221A4T-E/OTCT-ND - Cut Tape (CT)
MCP3221A4T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP3221A4T-E/OT
Supplier
Description
IC ADC 12BIT SAR SOT23-5
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
22.3k
Number of Inputs
1
Input Type
Single Ended
Data Interface
I²C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.75000$1.75
25$1.45240$36.31
100$1.35000$135.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.35000$4,050.00
Additional Resources
AttributeDescription
Other Names
MCP3221A4T-E/OTCT
MCP3221A4T-E/OTTR
MCP3221A4TEOT
MCP3221A4T-E/OTDKR
Standard Package3,000