USD

14-TSSOP
MCP2030AT-I/ST
Digi-Key Part Number
MCP2030AT-I/STTR-ND - Tape & Reel (TR)
MCP2030AT-I/STCT-ND - Cut Tape (CT)
MCP2030AT-I/STDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP2030AT-I/ST
Supplier
Description
IC PEPS/TPMS 125KHZ 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Passive Entry/Start, TPMS IC 125kHz SPI 2V ~ 3.6V 14-TSSOP (0.173", 4.40mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Passive Entry/Start, TPMS
Frequency
125kHz
Standards
-
Interface
SPI
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,621 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.